SchaffnerFN2030B-12-06Starkstromleitungsfilter

Power Line Filter General Purpose EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount Medical

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN2030B-12-06 power line filter from Schaffner is perfect for you! It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 12. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2030B-12-06 power line filter has a solder lug termination style. This product is 30.3 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 18,4365 €
    1. 1+18,4365 €
    2. 250+18,1057 €
    3. 500+17,7750 €
    4. 1000+17,4355 €