SchaffnerFN2030Z-20-06Starkstromleitungsfilter

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN2030Z-20-06 power line filter from Schaffner. This device has a maximum current rating of 20. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2030Z-20-06 power line filter has a quick connect termination style. This product is 54 mm long, 40.4 mm tall and 85 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 26,7073 €
    1. 1+26,7073 €
    2. 100+26,4024 €
    3. 200+26,0888 €
    4. 400+25,7840 €