SchaffnerFN2080-3-06Starkstromleitungsfilter
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN2080-3-06 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2080-3-06 power line filter has a quick connect termination style. This product is 40.3 mm tall.