SchaffnerFN2090-10-06Starkstromleitungsfilter
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Chassis Mount
Compliant | |
EAR99 | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This FN2090-10-06 power line filter from Schaffner is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 10. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2090-10-06 power line filter has a solder lug termination style. This product is 57.5 mm long, 45.4 mm tall and 113.5 mm deep.