SchaffnerFN2090-4-06Starkstromleitungsfilter
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 4A 250VAC Solder Lug Chassis Mount
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Multi-Stage EMI | |
4 | |
0.5 | |
250VAC | |
14 | |
0.33 | |
1 | |
Flange Mount | |
Solder Lug | |
-25 | |
100 | |
54 | |
85 | |
30.3 |
This FN2090-4-06 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 4. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2090-4-06 power line filter has a solder lug termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.