SchaffnerFN2410-80-34Starkstromleitungsfilter

Power Line Filter 0Hz to 400Hz 80A 250VAC Terminal Block DIN Rail

This FN2410-80-34 power line filter from Schaffner suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 80. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2410-80-34 power line filter has a terminal block termination style. This product is 218 mm long, 100 mm tall and 115 mm deep.

Auf Lager: 5 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Thailand
    • Price: