SchaffnerFN2412H-32-33Starkstromleitungsfilter
Power Line Filter 0Hz to 400Hz 32A 520VAC Terminal Block DIN Rail
Compliant | |
EAR99 | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This FN2412H-32-33 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 32. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2412H-32-33 power line filter has a terminal block termination style. This product is 160 mm long, 87 mm tall and 93 mm deep.