SchaffnerFN2450B-10-61Starkstromleitungsfilter
Power Line Filter EMI/EMC 0Hz to 400Hz 10A 250VAC Terminal Block Chassis Mount Medical
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
This FN2450B-10-61 power line filter from Schaffner suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 10. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2450B-10-61 power line filter has a terminal block termination style. This product is 51 mm long and 103 mm.