SchaffnerFN285-10-06Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VACVAC 10A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This filtered FN285-10-06 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has a male type gender. This device has a maximum current rating of 10 A. It has an operating frequency of 50 to 400 Hz. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method. This product is 32 mm long, 65 mm tall and 65.3 mm deep.