SchaffnerFN3280H-64-34Starkstromleitungsfilter
Power Line Filter 3-Phase 0Hz to 60Hz 64A 520VAC Terminal Block Chassis Mount Medical
Compliant | |
EAR99 | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This FN3280H-64-34 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 64. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN3280H-64-34 power line filter has a terminal block termination style. This product is 153 mm long, 125 mm tall and 238 mm deep.