SchaffnerFN350-30-33Starkstromleitungsfilter
Power Line Filter EMC/RFI 0Hz to 400Hz 30A 250VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
EMC/RFI | |
30 | |
5.4 | |
250VAC | |
1 | |
Flange Mount | |
Terminal Block | |
-25 | |
100 | |
700 | |
105 | |
149.5 | |
57.6 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN350-30-33 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 30. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN350-30-33 power line filter has a terminal block termination style. This product is 105 mm long, 57.6 mm tall and 149.5 mm deep.