SchaffnerFN370-2-22Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VACVAC 2A Fuse ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
It's quick and easy to supply power to your circuit by using the filtered FN370-2-22 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. It has an operating frequency of 0 to 400 Hz. This product is 32 mm long, 58 mm tall and 59.5 mm deep. It uses the solder lug termination method. This part has an operating temperature of -25 to 85 °C.