SchaffnerFN 370-6/21Spannungsversorgungseingangsmodule

Power Entry Module Filtered M 3 POS 250VACVAC 6A Fuse ST 1 Port

Using the filtered FN370-6-21 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 6 A. It has an operating frequency of 0 to 400 Hz. This part has an operating temperature of -25 to 85 °C. This product is 32 mm long, 58 mm tall and 59.5 mm deep. It uses the solder lug termination method.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 33,7662 €
    1. 1+33,7662 €
    2. 200+33,3746 €
    3. 400+32,9656 €
    4. 800+32,5653 €