SchaffnerFN380-2-21Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC/EN 60939 | |
2 | |
250 | |
50 to 400 | |
Switch/Fuse | |
Single 5 x 20mm | |
2 Pole | |
-25 | |
85 | |
32 | |
56.5 | |
58 | |
Snap-In |
Control the power in your application by using this filtered FN380-2-21 plug connector from Schaffner. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. This device has a maximum current rating of 2 A. It has an operating frequency of 50 to 400 Hz. This product is 32 mm long, 58 mm tall and 56.5 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the solder lug termination method.