SchaffnerFN389B-6-21Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Power all of your components in your circuit using the filtered FN389B-6-21 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 6 A. This part has an operating temperature of -25 to 85 °C. This product is 50 mm long, 58 mm tall and 66.5 mm deep. It uses the solder lug termination method.