SchaffnerFN393E-2.5-05-11Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 2.5A Fuse/Switch ST 1 Port
Compliant | |
EAR99 | |
Automotive | No |
PPAP | No |
Filtered | |
M | |
3 | |
1 | |
Faston | |
Straight | |
IEC | |
2.5 | |
250 | |
50 to 400 | |
Fuse/Switch | |
Single 5 x 20mm or Single 6.3 x 32mm | |
2 Pole | |
-25 | |
85 | |
50 | |
90 | |
65 | |
Flange Mount |
Power all of your components in your circuit using the filtered FN393E-2.5-05-11 plug connector from Schaffner. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 2.5 A. It uses the faston termination method. This product is 50 mm long, 65 mm tall and 90 mm deep. This part has an operating temperature of -25 to 85 °C.