SchaffnerFN 402-1-02Starkstromleitungsfilter
Power Line Filter Single Phase 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
This FN402-1-02 power line filter from Schaffner suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 1. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN402-1-02 power line filter has a PC pin termination style. This product is 45 mm long, 16.5 mm tall and 28 mm deep.