SchaffnerFN402-6.5-02Starkstromleitungsfilter
Power Line Filter Single Phase 0Hz to 400Hz 6.5A 250VAC PC Pins Thru-Hole
Compliant | |
EAR99 | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN402-6.5-02 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 6.5. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN402-6.5-02 power line filter has a PC pin termination style. This product is 45 mm long, 16.5 mm tall and 28 mm deep.