SchaffnerFN405-0.5-02Starkstromleitungsfilter

Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole

Use this FN405-0.5-02 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 0.5. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN405-0.5-02 power line filter has a PC pin termination style. This product is 36 mm long, 19.5 mm tall and 31 mm deep.

Auf Lager: 20 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    12 Wochen
    • Price: