SchaffnerFN406B-3-02Starkstromleitungsfilter
Power Line Filter EMC 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole Medical
Compliant | |
EAR99 | |
Automotive | No |
PPAP | No |
Suppress spurious energy from your electronic device that may otherwise escape with this FN406B-3-02 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN406B-3-02 power line filter has a PC pin termination style. This product is 45 mm long, 29.5 mm tall and 15 mm deep.
EDA / CAD Models |