SchaffnerFN9226B-10-02Spannungsversorgungseingangsmodule

Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port

Power your electronic devices using the filtered FN9226B-10-02 plug connector from Schaffner. This M connector has 3 M contacts. It has a right angle body orientation. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 10 A. This part has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 48 mm long, 25.2 mm tall and 40.85 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 11,3364 €
    1. 1+11,3364 €
    2. 1000+11,1078 €
    3. 2000+10,8694 €
    4. 4000+10,6274 €