SchaffnerFN9233-10-06Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
This compact filtered FN9233-10-06 plug connector from Schaffner is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 10 A. It has an operating frequency of 0 to 400 Hz. It uses the faston termination method. This part has an operating temperature of -25 to 85 °C. This product is 20.1 mm long, 48 mm tall and 82.3 mm deep.