SchaffnerFN9244ER-6-06Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Compliant | |
EAR99 | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This filtered FN9244ER-6-06 plug connector from Schaffner is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. This connector has a single port. This device has a maximum current rating of 6 A. It has an operating frequency of 0 to 400 Hz. This part has an operating temperature of -25 to 85 °C. It uses the faston termination method. This product is 48 mm long, 22.5 mm tall and 66.3 mm deep.