SchaffnerFN9244S-6-06Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Control the power in your application by using this filtered FN9244S-6-06 plug connector from Schaffner. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6 A. It uses the faston termination method. This product is 29.9 mm long, 22.4 mm tall and 57.9 mm deep. This part has an operating temperature of -25 to 85 °C.