SchaffnerFN9244U-10-06Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Compliant | |
EAR99 | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Power your electronic devices with this extremely useful filtered FN9244U-10-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 10 A. It has an operating frequency of 0 to 400 Hz. This product is 57.85 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the faston termination method.