SchaffnerFN9289-10-06Spannungsversorgungseingangsmodule

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port

This filtered FN9289-10-06 plug connector from Schaffner is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has a male type gender. It has an operating frequency of 50 to 400 Hz. This device has a maximum current rating of 10 A. This product is 32 mm long, 49.8 mm tall and 68 mm deep. It uses the faston termination method. This part has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 21,5157 €
    1. 1+21,5157 €
    2. 200+21,1411 €
    3. 400+21,0104 €
    4. 800+20,6620 €