PHOENIX CONTACTFOC-ST:A-SJ:A-GZ01/1Glasfaserkabel-Baugruppen
Assembled FO cable, zip cord cable, multi-mode fiberglass 50/125 um, OM2, plug: B-FOC (ST)/SC-RJ, degree of protection: IP20, for installation in cable ducts or control cabinets, length: 1 m