Meist Gekauft
EatonFP1008-150-RInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 0.15uH/0.104uH 10% 100KHz Ferrite 63A 0.00017Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this metal film FP1008-150-R surface mount inductor from Eaton to save valuable space. This SMD inductor has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is MIL-PRF-39017 mm tall and 3.51 mm deep with a diameter of No mm. This SMD inductor has a maximum DC current of ±100 A with a maximum resistance of S Ohm. It has an inductance of 0.5 (1/2) H. This device utilizes 130k technology. Its test frequency is Axial Hz.