Reduced Price
NKK SwitchesFR01FC10PDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Look no further! The FR01FC10P dual in-line package switch, developed by NKK Switches, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP10T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01FC10P DIP switch has a PC pin termination style. This product is 10 mm long, 3.8 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC.