NKK SwitchesFR01FC16P-SDIP-Schalter

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube

Add push button-type user control to your printed circuit board using the FR01FC16P-S dual in-line package switch from NKK Switches. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01FC16P-S DIP switch has a PC pin termination style. This product is 10 mm long, 3.8 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 2,4790 €
    1. 1+2,4790 €
    2. 250+2,3183 €
    3. 2500+2,2757 €