NKK SwitchesFR01FR16P-SDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Flush Screwdriver | |
SP16T | |
N.O./N.C. | |
16 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
100 | |
625 | |
625 | |
Hexadecimal | |
0 | |
No | |
Through Hole | |
PC Pins | |
5 | |
7.62 | |
Straight | |
-25 | |
85 | |
Tube | |
10 | |
10 | |
3.8 | |
10 | |
10 | |
3.8 |
Thanks to the FR01FR16P-S dual in-line package switch from NKK Switches, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01FR16P-S DIP switch has a PC pin termination style. This product is 10 mm long, 3.8 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC.