NKK SwitchesFR01KC16P-SDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 5VDC PC Pins 625Cycles Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Easily customize your printed circuit with the use of the FR01KC16P-S dual in-line package switch, designed from NKK Switches. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR01KC16P-S DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 10.8 mm tall and 10 mm deep.