NKK SwitchesFR01KR10H-SDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Thanks to the FR01KR10H-S dual in-line package switch from NKK Switches, you can ensure that there is some type of current flow control within your printed circuit. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01KR10H-S DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 10 mm tall and 13.55 mm deep.