NKK SwitchesFR02FC16P-SDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 10000Cycles SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Thanks to the FR02FC16P-S dual in-line package switch from NKK Switches, you can ensure that there is some type of current flow control within your printed circuit. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR02FC16P-S DIP switch has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 3.9 mm tall and 13 mm deep.