NKK SwitchesFR02FR10PDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 10000Cycles SMD
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Rotary DIP Switch | |
Flush Screwdriver | |
SP10T | |
N.O./N.C. | |
10 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
100 | |
10000 | |
10000 | |
Decimal | |
0 | |
No | |
Surface Mount | |
Gull Wing | |
N/R | |
5 | |
12.25 | |
Straight | |
-25 | |
85 | |
N/A | |
10 | |
13 | |
3.9 |
Add current flow control to your printed circuit simply through the use of NKK Switches' FR02FR10P dual in-line package switch. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR02FR10P DIP switch has a gull wing termination style. This product is 10 mm long, 3.9 mm tall and 13 mm deep. The maximum DC voltage rating is 5 VDC.