Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Thanks to the FR02KC10P-R dual in-line package switch from NKK Switches, you can ensure that there is some type of current flow control within your printed circuit. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The FR02KC10P-R DIP switch has a gull wing termination style. This product is 10 mm long, 10.9 mm tall and 13 mm deep. The maximum DC voltage rating is 5 VDC.