Micro Commercial ComponentsFR203-TPGleichrichter
Diode Switching 200V 2A 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
If your circuit needs to adjust from an AC to DC voltage use a switching diode FR203-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 2@Ta=55C A. It is made in a single configuration.