Reduced Price
Micro Commercial ComponentsFR304-TPGleichrichter
Diode Switching 400V 3A 2-Pin DO-201AD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 5.3(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-201AD |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode FR304-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 3@Ta=55C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.