Micro Commercial ComponentsFS1ME-TPGleichrichter
Diode Switching 1KV 1A 2-Pin SMAE T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.44(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.57(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMAE |
2 | |
Leitungsform | J-Lead |
Converting from AC to DC is simple when using a switching diode FS1ME-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=90C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C.