HoneywellFSG005WNPBKraftsensor und Kraftmesszelle
Force Sensor IC 5N Force 0.1ms 12.5V
Supplier Unconfirmed | |
EAR99 | |
Active | |
9031.80.80.85 | |
Automotive | No |
PPAP | No |
Easily analyze mechanical forces by converting them into electrical signals with this FSG005WNPB force sensor and load cell from Honeywell. This device's minimum operating supply voltage of 3.3 V, while its maximum is 12.5 V. This item should be stored between -40 °C and 100 °C. This part has a temperature range of -40 °C to 85 °C.