HoneywellFSG015WNPBKraftsensor und Kraftmesszelle
Force Sensor IC 15N Force 0.1ms 12.5V
Supplier Unconfirmed | |
EAR99 | |
Active | |
9031.80.80.85 | |
Automotive | No |
PPAP | No |
Are you looking for a way to analyze a mechanical force? Then use this FSG015WNPB force sensor and load cell from Honeywell to convert that mechanical force into an electrical signal. This device has a minimum operating supply voltage of 3.3 V and a maximum of 12.5 V. This item should be stored between -40 °C and 100 °C. This part has a temperature range of -40 °C to 85 °C.