SamtecFTE-116-01-G-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 32 POS 0.8mm Solder ST SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
32 | |
2 | |
Solder | |
0.8 | |
Straight | |
2.7/Contact | |
-55 | |
125 | |
Tube | |
12.8 | |
4.57 | |
3.6 | |
Surface Mount |
Easily mount this unshrouded FTE-116-01-G-DV header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 0.8 mm. This device has a maximum current rating of 2.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTE-116-01-G-DV is housed in black liquid crystal polymer. This product is 12.8 mm long, 3.6 mm tall and 4.57 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |