FujitsuFTR-B3GB4.5ZSignalrelais
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.2mm 5.45mm)) SMD
Compliant | |
EAR99 | |
Active | |
DPDT | |
2 Form C | |
4.5 | |
22.17 | |
203 | |
75 | |
1000 | |
3.38VDC | |
250 | |
220 | |
2 | |
3 | |
3 | |
100000 | |
20000000 | |
Latching Single Coil | |
Silver Nickel/Gold | |
30W|62.5VA | |
Surface Mount | |
Gull Wing | |
8 | |
Unsealed | |
-40 | |
85 | |
0.8 | |
10.6 | |
8.2 | |
5.45 |
EDA / CAD Models |