SamtecFTS-111-02-L-DVSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 22 POS 1.27mm Solder ST Top Entry SMD Tube

Samtec brings you their unshrouded FTS-111-02-L-DV header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 13.97 mm long, 3.18 mm tall and 5.84 mm deep. FTS-111-02-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2343+
    Manufacturer Lead Time:
    1 Woche
    Country Of origin:
    Malaysia
    • Price: