SamtecFTSH-102-04-L-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Samtec's unshrouded FTSH-102-04-L-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. FTSH-102-04-L-DV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 6.73 mm tall and 5.84 mm deep.
EDA / CAD Models |