SamtecFTSH-105-01-L-DV-A-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This unshrouded FTSH-105-01-L-DV-A-P-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. FTSH-105-01-L-DV-A-P-TR is housed in black liquid crystal polymer. This product is 6.35 mm long, 5.97 mm tall and 5.84 mm deep.