IXYSFUS45-0045BBrückengleichrichter
Rectifier Bridge Diode Single 45V 45A 5-Pin(5+Tab) ISOPLUS I4-PAC
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 20.88 |
Verpackungsbreite | 5.03 |
Verpackungslänge | 19.91 |
Leiterplatte geändert | 5 |
Tab | Tab |
Lieferantenverpackung | ISOPLUS I4-PAC |
5 |
If you want to convert an alternating current input into a direct current, then this FUS45-0045B full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 40000 mW. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.