BournsFW20A10R0JAWiderstand, fest, Einzeldurchsteckloch
Res Wirewound 10 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 10 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |