Inventus PowerFWA220024A-12AExterner steckbarer Adapter
Plug-In Adapter Single-OUT 24V 9.2A 220W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
9.2 | |
220 | |
37(Max)@230VAC | |
3(rms) | |
47 to 63 | |
25(Min) | |
90(Typ) | |
IEC 320-C14 | |
Black | |
DIN Male | |
Yes | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
950 | |
Befestigung | Desktop |
Verpackungshöhe | 39.5 |
Verpackungsbreite | 73.1 |
Verpackungslänge | 216.4 |