AmphenolFXPT04200Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
4 | |
5.08 | |
1 | |
4 | |
Screw | |
Straight | |
15 | |
300V | |
105 | |
27.17 | |
29.05 | |
17.52 | |
Black | |
Cable Mount |
Join your electrical circuits and ensure strong connections with this FXPT04200 PCB terminal block from Amphenol. This F connector's 4 contacts that are made out of copper alloy. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 15 A. FXPT04200 is housed in polyphenylene oxide. This product is 27.17 mm long, 17.52 mm tall and 29.05 mm deep. It uses the screw termination method. Its wire is 12-26 AWG.